- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1618239-1
2-1618239-1
TE Connectivity / AMP Brand
K41A732=RELAY, VACUUM, SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K41A732=RELAY, VACUUM, SPST-NO
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating, Max. = 0 - 30 A
- RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 216182391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618239-1
-
Alias/AKA:K41A732
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A, SPST-NO
-
Termination Style:Turret Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$1,071.71
4
$567.38
6
$399.27
7 +
$391.28
Click for Quote
Log in
to unlock special pricing