- Home ›
- All Products›
- 2-1618239-0
2-1618239-0
TE Connectivity / AMP Brand
K41A534=RELAY, VACUUM, SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K41A534=RELAY, VACUUM, SPST-NO
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating, Max. = 0 - 30 A
- RF Rated
- Coil Voltage = 115 VDC
Search Keywords: 216182390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618239-0
-
Alias/AKA:K41A534
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Bus Wires
-
High Voltage Relay Coil Voltage Rating:115 VDC
-
High Voltage Connection (Power):High Voltage Tabs
-
High Voltage Relay Contact Current Rating:30 A
-
High Voltage Relay Coil Resistance:4700 Ω
-
Relay Type:High Voltage
-
Power Switching:Yes
-
High Voltage Relay Voltage (Max):115 VDC
-
High Voltage Connection (Coil):Bus Wires
-
Economizer:Without
-
Auxiliary Contacts:Without
-
High Voltage Relay Mounting Type:Non-Flanged
-
Product Type:Relay
-
High Voltage Relay Contact Arrangement:1 Form A, SPST-NO
-
RF Rated:Yes
-
Contact Voltage Rating:5 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$1,063.75
3
$750.88
4
$594.45
5 +
$582.56
Click for Quote
Log in
to unlock special pricing