- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2-1618100-0
2-1618100-0
TE Connectivity / AMP Brand
High Performance Cable 1Conductors 28AWG 0.69mm Silver Plated Copper Alloy 600VAC
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 28AWG 0.69mm Silver Plated Copper Alloy 600VAC
Search Keywords: 216181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Conductor Material:Silver Plated Copper Alloy
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.