- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 2-1618058-6
TE Connectivity / AMP Brand
2-1618058-6
WD5051-001=RELAY, OVERCURRENT
View Datasheet Ask the Datasheet Accessories Notify Me
- WD5051 Series
- Protective Relay
- DC Actuating System
- Input Voltage = 18 - 54 VDC
- Overcurrent Protection Function
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618058-6
-
Alias/AKA:WD5051-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Protective Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18,54 V
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:DPDT
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
This product is discontinued, but still in stock.