- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1618058-4
2-1618058-4
TE Connectivity / AMP Brand
WD47-003=RELAY PHASE SEQUENCE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
WD47-003=RELAY PHASE SEQUENCE
Product Highlights:
- WD47 Series
- Protective Relay
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Search Keywords: 216180584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618058-4
-
Alias/AKA:WD47-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Protective Relay Input Voltage:100 – 140 VAC, 100 – 200 VDC
-
Relay Type:Protective Relay
-
Protection Function:Phase Sequence
-
Contact Arrangement (Additional Output):None
-
Frequency Adjustment:50 – 400 Hz
-
Actuating System:AC/DC
-
Operating Temperature Range:-40 – 60 °C
-
Product Type:Relay
-
Protective Relay Contact Current Rating:5 A
-
Dimensions (L x W x H) (Approximate):2.87 x 2.95 x 4.41 in, 73 x 75 x 112 mm
-
Time Delay:Without
-
Protective Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Phase:Three
-
Protective Relay Mounting Type:Snap-On DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,193.22
3 +
$1,133.56
Click for Quote
Log in
to unlock special pricing