- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 2-1618058-2
2-1618058-2
TE Connectivity / AMP Brand
WD47-001=RELAY PHASE SEQUENCE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
WD47-001=RELAY PHASE SEQUENCE
Product Highlights:
- Relay Type = Protective Relay
- WD47 Series
- DC Actuating System
- Input Voltage = 18 - 54 VDC
- Phase Sequence Protection Function
Search Keywords: 216180582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618058-2
-
Alias/AKA:WD47-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18,54 V
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Contact Arrangement:DPDT
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Mounting:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,248.71
2
$1,200.68
3
$1,154.51
9 +
$1,110.10
Click for Quote
Log in
to unlock special pricing