- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 2-1618002-6
2-1618002-6
TE Connectivity / AMP Brand
EV250-2B=RELAY, 24VDC SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EV250-2B=RELAY, 24VDC SPST-NO
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 400 Amps.
- Not RF Rated
- Coil Voltage = 24 VDC
Search Keywords: 216180026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618002-6
-
Alias/AKA:EV250-2B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:400 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 85 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1.8 KV
-
Termination Style:Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
25
can ship 8/5/26
25
can ship 10/28/26
MOQ for out of Stock Qty:
2
83 Weeks
can ship
1/10/28
Price (USD)
Qty
Unit Price
1
$2,391.92
2
$2,385.94
3
$2,379.98
4
$2,374.03
5 +
$2,368.09
Click for Quote
Log in
to unlock special pricing