- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 2-1618002-4
2-1618002-4
TE Connectivity / AMP Brand
EV250-2A=RELAY, 12VDC SPST-NO
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
EV250-2A=RELAY, 12VDC SPST-NO
Product Highlights:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 400 Amps.
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 216180024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618002-4
-
Alias/AKA:EV250-2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:400
-
Mounting:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:57.15 x 69.85 x 99.06 mm
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$3,904.45
2
$3,894.69
3
$2,740.70
4
$2,120.44
5 +
$2,078.03
Click for Quote
Log in
to unlock special pricing