- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 2-1618002-3
TE Connectivity / AMP Brand
2-1618002-3
A hermetically sealed, SPST-NO high-voltage DC contactor designed for high-current power switching with an internal coil econo ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 400 Amps.
- Not RF Rated
- Coil Voltage = 24 VDC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1618002-3 |
| Alias/AKA: | EV250-1B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 400 |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 69.85 x 57.15 x 86.11 mm |
| Termination Style: | Screw Terminal |