- Home ›
- All Products›
- 2-1617826-5
2-1617826-5
TE Connectivity / AMP Brand
TD229-2003P=TDFR 2 SEC M83726/29-2003P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TD229-2003P=TDFR 2 SEC M83726/29-2003P
Search Keywords: 216178265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617826-5
-
Alias/AKA:TD229-2003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Delay Time:200 seconds
-
Enclosure Type:Hermetic Sealed Metallic
-
Product Type:Relay
-
Actuating System:DC
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Solder Pin Terminal
-
Type of Control:Fixed
-
Status Indicator Type:None
-
Contact Base Material:Silver Cadmium Oxide
-
Operating Temperature Range:-55 – 125 °C
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Mode of Operation:Delay on Release
-
Relay Type:Time Delay
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
2
$712.77
3
$584.84
4
$520.87
5 +
$510.46
Click for Quote
Log in
to unlock special pricing