2-1617815-0
TE Connectivity / AMP Brand
FC-325-SR4 - Power Relay, DC, Non-Polarized, 3 Form X 3PST-NO-DM, 25 A Contact, 28 VDC Coil , Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FC-325-SR4 - Power Relay, DC, Non-Polarized, 3 Form X 3PST-NO-DM, 25 A Contact, 28 VDC Coil , Panel Mount
Search Keywords: 216178150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617815-0
-
Alias/AKA:FC-325-SR4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form X, 3PST-NO-DM
-
Coil Resistance:160 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
9/24/26