- Home ›
- All Products›
- 2-1617802-6
2-1617802-6
TE Connectivity / AMP Brand
TD228C-5001SY= TDFO 5 SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TD228C-5001SY= TDFO 5 SEC
Search Keywords: 216178026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617802-6
-
Alias/AKA:TD228C-5001SY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Enclosure Type:Hermetic Sealed Metallic
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Contact Base Material:Silver Cadmium Oxide
-
Operating Temperature Range:-55 – 125 °C
-
Mode of Operation:Delay on Operate
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Status Indicator Type:None
-
Actuating System:DC
-
Delay Time:5 seconds
-
Multiple Timing Ranges:Without
-
Type of Control:Fixed
-
Termination Type:Solder Hook Terminal
-
Magnetic Blow-Out Device:Without
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3
$1,302.30
6
$689.45
9
$485.17
12 +
$475.47
Click for Quote
Log in
to unlock special pricing