TE Connectivity / AMP Brand
2-1617802-4
FCA-150-KU4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1617802-4 |
| Alias/AKA: | FCA-150-KU4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 1 Form X, SPST-NO-DM |
| Coil Resistance: | 290 Ω |