- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1617801-4
2-1617801-4
TE Connectivity / AMP Brand
General Purpose Relay - SPST-NO (DM) (1 Form X) - 28VDC Coil - 50A Contact - Hermetically Sealed - Stud Termination - Chassis ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO (DM) (1 Form X) - 28VDC Coil - 50A Contact - Hermetically Sealed - Stud Termination - Chassis Mount.
Search Keywords: 216178014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617801-4
-
Alias/AKA:FCAC-150-KR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO-DM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/5/26
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1,791.55
3
$1,787.07
5
$1,131.81
8
$729.72
10 +
$715.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments