- Home ›
- All Products›
- 2-1617800-3
2-1617800-3
TE Connectivity / AMP Brand
FCA-212-BY3=DPDT 12 AMP RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-212-BY3=DPDT 12 AMP RELAY
Search Keywords: 216178003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617800-3
-
Alias/AKA:FCA-212-BY3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Contact Base Material:Silver Cadmium Oxide
-
Actuating System:DC
-
Operating Temperature Range:-70 – 125 °C
-
Terminal Plating:Tin-Lead
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Solder Hooks
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 33 – 3000Hz
-
Auxiliary Contacts:Without
-
Back EMF Suppression:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Suppression Diode:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
6
$494.77
11
$285.75
16
$207.37
21 +
$203.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments