2-1617799-5
TE Connectivity / AMP Brand
FCAC-325-BZ4 - Power Relay, DC, Polarized, 3 Form C 3PDT-CO, 25 A Contact, 28 VDC Coil , Board Mount, Hermetically Sealed
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCAC-325-BZ4 - Power Relay, DC, Polarized, 3 Form C 3PDT-CO, 25 A Contact, 28 VDC Coil , Board Mount, Hermetically Sealed
Search Keywords: 216177995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617799-5
-
Alias/AKA:FCAC-325-BZ4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form C, 3PDT, 3 C/O
-
Coil Resistance:290 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4
$1,342.81
7
$809.95
10
$584.87
13 +
$573.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments