Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1617798-7

75735=RELAY ASSY, FCAC-150-28S-K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
75735=RELAY ASSY, FCAC-150-28S-K
Product Highlights:
  • FCA 50 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form X, SPST-NO-DM
  • Current Rating = 50 Amps.
Search Keywords: 216177987
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617798-7
Alias/AKA: FCAC-150-KR4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410030
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 28 V
Contact Arrangement: SPST-NO-DM
Maximum Current Rating: 50 A
Mounting: Flange Mount
Termination Style: Stud Terminal
Push to Test Button: No
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1617798-7 RoHS compliant?
Yes, 2-1617798-7 is RoHS compliant.
What is the lead time for 2-1617798-7?
The standard lead time for 2-1617798-7 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
On Order:
10   can ship 12/16/26
MOQ for out of Stock Qty:
3
73 Weeks can ship 3/27/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,086.73
3
$1,084.01
5
$1,081.30
8
$1,078.60
10 +
$996.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!