Image is representational - see mfr. specs

FCA-410-CY5=MIDRANGE RELAY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FCA-410-CY5=MIDRANGE RELAY
Search Keywords: 216177893
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1617789-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Terminal Plating:
    Tin-Lead
  • Back EMF Suppression:
    Without
  • Coil Magnetic System:
    Polarized, Monostable
  • Auxiliary Contacts:
    Without
  • Product Type:
    Relay
  • Relay Type:
    Military/Aerospace Mid-Range
  • Actuating System:
    DC
  • Enclosure Type:
    Hermetically Sealed
  • Coil Suppression Diode:
    Without
  • Operating Temperature Range:
    -70 – 125 °C
  • Terminal Configuration:
    Solder Hooks
  • Shock:
    200Gs, 6ms
  • Vibration:
    30Gs, 70 – 3000Hz
  • Contact Base Material:
    Silver Cadmium Oxide
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks can ship 1/6/27
Backorder
Price (USD)
Qty
Unit Price
3
$716.99
6
$379.58
9
$267.11
11 +
$261.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!