- Home ›
- All Products›
- 2-1617789-1
2-1617789-1
TE Connectivity / AMP Brand
FCA-410-CX5=MIDRANGE RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-410-CX5=MIDRANGE RELAY
Search Keywords: 216177891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617789-1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Back EMF Suppression:Without
-
Terminal Configuration:Solder Hooks
-
Operating Temperature Range:-70 – 125 °C
-
Relay Type:Military/Aerospace Mid-Range
-
Product Type:Relay
-
Terminal Plating:Tin-Lead
-
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Auxiliary Contacts:Without
-
Vibration:20Gs, 57 – 3000Hz
-
Shock:100Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$716.99
6
$379.58
9
$267.11
11 +
$261.77
Click for Quote
Log in
to unlock special pricing