- Home ›
- All Products›
- 2-1617786-0
2-1617786-0
TE Connectivity / AMP Brand
FCA-410-1633M=M83536/16-033M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-410-1633M=M83536/16-033M
Search Keywords: 216177860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617786-0
-
Alias/AKA:FCA-410-1633M, M83536/16-033M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Terminal Configuration:Solder Hooks
-
Actuating System:DC
-
Back EMF Suppression:With
-
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Plating:Tin-Lead
-
Product Type:Relay
-
Relay Type:Military/Aerospace Mid-Range
-
Auxiliary Contacts:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
Shock:100Gs, 6ms
-
Vibration:20Gs, 57 – 3000Hz
-
Contact Base Material:Silver Cadmium Oxide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$498.44
5
$368.08
8
$273.18
10 +
$267.72
Click for Quote
Log in
to unlock special pricing