- Home ›
- All Products›
- 2-1617785-4
2-1617785-4
TE Connectivity / AMP Brand
FCA-410-1503L=M83536/15-003L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-410-1503L=M83536/15-003L
Search Keywords: 216177854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617785-4
-
Alias/AKA:M83536/15-003L, FCA-410-1503L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Terminal Plating:Gold
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Socket Pins
-
Auxiliary Contacts:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Actuating System:DC
-
Coil Suppression Diode:Without
-
Product Type:Relay
-
Operating Temperature Range:-70 – 125 °C
-
Back EMF Suppression:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$475.35
5
$351.02
8
$260.53
10 +
$255.32
Click for Quote
Log in
to unlock special pricing