- Home ›
- All Products›
- 2-1617784-0
2-1617784-0
TE Connectivity / AMP Brand
FCA-210-1009M=M83536/10-009M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FCA-210-1009M=M83536/10-009M
Search Keywords: 216177840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617784-0
-
Alias/AKA:FCA-210-1009M, M83536/10-009M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Auxiliary Contacts:Without
-
Operating Temperature Range:-70 – 125 °C
-
Coil Magnetic System:Polarized, Monostable
-
Enclosure Type:Hermetically Sealed
-
Back EMF Suppression:With
-
Relay Type:Military/Aerospace Mid-Range
-
Actuating System:DC
-
Product Type:Relay
-
Terminal Plating:Tin-Lead
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:30Gs, 10 – 3000Hz
-
Terminal Configuration:Solder Pins, 90°
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$388.77
5
$287.09
8
$213.07
10 +
$208.81
Click for Quote
Log in
to unlock special pricing