- Home ›
- All Products›
- 2-1617778-8
2-1617778-8
TE Connectivity / AMP Brand
PRMAW-12X=COTS TO-5 RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMAW-12X=COTS TO-5 RELAY
Search Keywords: 216177788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617778-8
-
Alias/AKA:PRMAW-12X
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Contact Current Class:Low Level – 1 A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:12 VDC
-
Product Type:Relay
-
Termination Type:Long Leads
-
Actuating System:DC
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Coil Suppression Diode:Without
-
Coil Power Measurement:Milliwatts
-
Coil Latching:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
11
$89.93
21
$57.98
31
$46.64
41 +
$45.71
Click for Quote
Log in
to unlock special pricing