- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1617758-6
2-1617758-6
TE Connectivity / AMP Brand
FCB-205-0110M=M83536/1-010M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-0110M=M83536/1-010M
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 Amps.
Search Keywords: 216177586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617758-6
-
Alias/AKA:FCB-205-0110M, M83536/1-010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:125 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$154.05
5
$151.53
9
$150.79
13
$150.41
17 +
$143.69
Click for Quote
Log in
to unlock special pricing