- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1617755-1
2-1617755-1
TE Connectivity / AMP Brand
Electromechanical Relay 28VDC 10A 4PDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 10A 4PDT THT Military Relay
Search Keywords: 216177551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617755-1
-
Alias/AKA:FCA-410-383
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3
$833.57
5
$529.56
8
$349.36
10 +
$342.38
Click for Quote
Log in
to unlock special pricing