- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1617754-3
2-1617754-3
TE Connectivity / AMP Brand
FCA-410-1624M=M83536/16-024M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-410-1624M=M83536/16-024M
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 A
Search Keywords: 216177543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617754-3
-
Alias/AKA:FCA-410-1624M, M83536/16-024M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Resistance:290 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Ships today, if you order in
On Order:
130
can ship 6/3/26
MOQ for out of Stock Qty:
7
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$178.67
5
$160.19
7
$159.39
13
$158.60
19
$158.20
25 +
$157.01
Click for Quote
Log in
to unlock special pricing