- Home ›
- All Products›
- 2-1617752-0
2-1617752-0
TE Connectivity / AMP Brand
FCA-210-EZ6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-EZ6
Search Keywords: 216177520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617752-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205598000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace Mid-Range
-
Back EMF Suppression:Without
-
Terminal Plating:Gold
-
Coil Current:.18 A
-
Enclosure Type:Hermetically Sealed
-
Terminal Configuration:Socket Pins
-
Product Type:Relay
-
Frequency:400 Hz
-
Auxiliary Contacts:Without
-
Coil Magnetic System:Polarized, Monostable
-
Actuating System:AC
-
Operating Temperature Range:-70 – 125 °C
-
Coil Suppression Diode:Without
-
Shock:200Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
-
Vibration:30Gs, 70 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$530.05
5
$391.42
8
$290.51
10 +
$284.70
Click for Quote
Log in
to unlock special pricing