Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1617749-4

FCA-210-1026M=M83536/10-026M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FCA-210-1026M=M83536/10-026M
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 Amps.
Search Keywords: 216177494
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617749-4
Alias/AKA: M83536/10-026M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 28 V
Maximum Current Rating: 10 A
Coil Current: 87.5 mA
Coil Resistance: 320 Ohm
Mounting: Flange Mount
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1617749-4 RoHS compliant?
Yes, 2-1617749-4 is RoHS compliant.
What is the lead time for 2-1617749-4?
The standard lead time for 2-1617749-4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Ships today, if you order in
On Order:
120   can ship 4/7/27
27 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$192.83
3
$188.13
5
$186.26
10
$184.42
20 +
$180.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!