- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1617749-3
2-1617749-3
TE Connectivity / AMP Brand
The 2-1617749-3 is a hermetically sealed, DPDT mid-range relay from the FCA-210 series, rated for 10 amperes.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 2-1617749-3 is a hermetically sealed, DPDT mid-range relay from the FCA-210 series, rated for 10 amperes.
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 A
Search Keywords: 216177493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617749-3
-
Alias/AKA:M83536/10-025M, FCA-210-1025M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
8
$525.81
15
$296.93
23
$204.41
30 +
$200.32
Click for Quote
Log in
to unlock special pricing