- Home ›
- All Products›
- 2-1617748-9
2-1617748-9
TE Connectivity / AMP Brand
FCA-125-23=M6106/19-023
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-23=M6106/19-023
Search Keywords: 216177489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617748-9
-
Alias/AKA:FCA-125-23, M6106/19-023
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:With
-
Auxiliary Contacts:Without
-
Enclosure Type:Hermetically Sealed
-
Relay Type:Military/Aerospace Mid-Range
-
Coil Magnetic System:Polarized, Monostable
-
Product Type:Relay
-
Contact Base Material:Silver Cadmium Oxide
-
Terminal Configuration:Socket Pins
-
Actuating System:DC
-
Back EMF Suppression:With
-
Terminal Plating:Gold
-
Operating Temperature Range:-70 – 125 °C
-
Frequency:400 Hz
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:200Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$406.51
5
$300.19
8
$222.80
10 +
$218.34
Click for Quote
Log in
to unlock special pricing