2-1617748-3
TE Connectivity / AMP Brand
FCA-125-17=M6106/19-017 - Power Relay, DC, Polarized, 1 Form C SPDT-CO, 25 A Contact, 28 VDC Coil , Socket Mount, CII FCA-125 ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-17=M6106/19-017 - Power Relay, DC, Polarized, 1 Form C SPDT-CO, 25 A Contact, 28 VDC Coil , Socket Mount, CII FCA-125 Series
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords: 216177483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617748-3
-
Alias/AKA:FCA-125-17, M6106/19-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
-
Coil Resistance:320 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
101
Can Ship immediately
On Order:
68
can ship 8/19/26
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$276.72
3
$269.24
5
$262.14
10
$256.66
20 +
$248.96
Click for Quote
Log in
to unlock special pricing