- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1617748-1
2-1617748-1
TE Connectivity / AMP Brand
FCA-125-15=M6106/19-015
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-125-15=M6106/19-015
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Current Rating = 25 Amps.
Search Keywords: 216177481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617748-1
-
Alias/AKA:M6106/19-015, FCA-125-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT, 1 C/O
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
On Order:
150
can ship 12/9/26
MOQ for out of Stock Qty:
8
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$213.87
5
$209.35
8
$208.82
16
$208.30
24
$207.78
31 +
$207.26
Click for Quote
Log in
to unlock special pricing