- Home ›
- All Products›
- 2-1617570-6
2-1617570-6
TE Connectivity / AMP Brand
JMGAC-18MW=M39016/17-041M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAC-18MW=M39016/17-041M
Search Keywords: 216175706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617570-6
-
Alias/AKA:JMGAC-18MW, M39016/17-041M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Latching:Without
-
Actuating System:DC
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Termination Type:Long Leads
-
Product Type:Relay
-
MOSFET Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Transistor Driver:Without
-
Pin Configuration:.175" Diameter Mounting Pad
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Coil Voltage:18 VDC
-
Coil Polarity Protection Diode:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$136.83
5
$123.15
8
$107.76
10 +
$105.60
Click for Quote
Log in
to unlock special pricing