- Home ›
- All Products›
- 2-1617542-9
2-1617542-9
TE Connectivity / AMP Brand
JMAP-9XM=M39016/9-021M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAP-9XM=M39016/9-021M
Search Keywords: 216175429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617542-9
-
Alias/AKA:JMAP-9XM, M39016/9-021M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:Without
-
Coil Latching:Without
-
MOSFET Driver:Without
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:9 VDC
-
Coil Polarity Protection Diode:Without
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$80.21
5
$71.57
10
$69.43
25
$63.73
50
$60.82
100
$55.51
250 +
$49.14
Click for Quote
Log in
to unlock special pricing