- Home ›
- All Products›
- 2-1617534-6
2-1617534-6
TE Connectivity / AMP Brand
HFW1201G15P=M39016/6-244P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1201G15P=M39016/6-244P
Search Keywords: 216175346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617534-6
-
Alias/AKA:M39016/6-244P, HFW1201G15P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Half-Size Relay Input Voltage:12 VDC
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Half-Size Relay Coil Voltage Rating:12 VDC
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Half-Size Relay Mounting Type:Plain Case
-
Coil Latching:Without
-
Half-Size Relay Coil Power Rating (DC):900 mW
-
MOSFET Driver:Without
-
Half-Size Relay Coil Resistance:160 Ω
-
Half-Size Relay Contact Current Rating:2 A
-
Relay Type:Military/Aerospace High Performance
-
Coil Polarity Protection Diode:Without
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Termination Type:PC Pins
-
Coil Suppression Diode:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:100Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$95.56
5
$88.43
10
$85.87
20
$81.16
50
$75.39
100 +
$71.60
Click for Quote
Log in
to unlock special pricing