- Home ›
- All Products›
- 2-1617515-9
2-1617515-9
TE Connectivity / AMP Brand
3SBC1788A2=M39016/13-096M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBC1788A2=M39016/13-096M
Search Keywords: 216175159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617515-9
-
Alias/AKA:3SBC1788A2, M39016/13-096M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Contact Current Rating:2 A
-
Coil Latching:Without
-
1/5-Size Relay Coil Voltage Rating:5 VDC
-
1/5-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
1/5-Size Relay Input Voltage:5 VDC
-
Product Type:Relay
-
1/5-Size Relay Coil Resistance:44 Ω
-
Coil Polarity Protection Diode:Without
-
MOSFET Driver:Without
-
Contact Current Class:Low Level – 2 A A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Transistor Driver:Without
-
Termination Type:Solder Hook Terminals
-
1/5-Size Relay Mounting Type:Chassis Mount
-
1/5-Size Relay Coil Power Rating (DC):568 mW
-
Operating Temperature Range:-65 – 125 °C
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
Shock:75 Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$404.78
5
$298.91
8
$221.85
10 +
$217.41
Click for Quote
Log in
to unlock special pricing