- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1617352-0
TE Connectivity / AMP Brand
2-1617352-0
SMGAD-12=SMGAD .100 GRID SMD D
View Datasheet Ask the Datasheet Accessories Notify Me
- SMGAD .100 Grid Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1617352-0 |
| Alias/AKA: | SMGAD-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |