- Home ›
- All Products›
- 2-1617162-5
2-1617162-5
TE Connectivity / AMP Brand
J1MSCT-5XL = M28776/4-033L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSCT-5XL = M28776/4-033L
Search Keywords: 216171625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617162-5
-
Alias/AKA:J1MSCT-5XL, M28776/4-033L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:With
-
MOSFET Driver:Without
-
Coil Polarity Protection Diode:Without
-
Transistor Driver:With
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Latching:Without
-
Coil Voltage:5 VDC
-
Actuating System:DC
-
Operating Temperature Range:-65 – 125 °C
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$124.47
5
$115.18
10
$110.24
20
$105.71
50
$98.20
100 +
$90.85
Click for Quote
Log in
to unlock special pricing