- Home ›
- All Products›
- 2-1617162-2
2-1617162-2
TE Connectivity / AMP Brand
J1MSCDD-26XLS = M39016/26-044L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MSCDD-26XLS = M39016/26-044L
Search Keywords: 216171622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617162-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Product Type:Relay
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Contact Current Class:Low Level – 1 A
-
Pin Configuration:.200" x .300" Spreader Pad
-
Coil Latching:Without
-
MOSFET Driver:Without
-
Termination Type:PC Pins
-
Coil Suppression Diode:With
-
Coil Voltage:26 VDC
-
Coil Polarity Protection Diode:With
-
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Actuating System:DC
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$110.19
7
$101.97
14
$97.60
28
$66.68
56
$61.95
105
$58.07
252 +
$51.42
Click for Quote
Log in
to unlock special pricing