- Home ›
- All Products›
- 2-1617150-2
2-1617150-2
TE Connectivity / AMP Brand
JMGSCDD-12PW = M39016/43-052P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCDD-12PW = M39016/43-052P
Search Keywords: 216171502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617150-2
-
Alias/AKA:JMGSCDD-12PW, M39016/43-052P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage:12 VDC
-
Coil Suppression Diode:With
-
Actuating System:DC
-
Coil Latching:Without
-
Contact Current Class:Low Level – 1 A
-
Product Type:Relay
-
Coil Polarity Protection Diode:With
-
Pin Configuration:.175" Diameter Mounting Pad
-
Transistor Driver:Without
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Termination Type:PC Pins
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$113.56
5
$105.09
10
$102.04
20
$96.45
50
$89.60
100 +
$82.89
Click for Quote
Log in
to unlock special pricing