2-1617128-1
TE Connectivity / AMP Brand
JMSCD-6XP = M39016/16-034P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMSCD-6XP = M39016/16-034P
Search Keywords: 216171281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617128-1
-
Alias/AKA:JMSCD-6XP, M39016/16-034P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:1 A
-
Coil Current:30 mA
-
Coil Resistance:200 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$216.74
5
$216.20
10
$215.66
13
$215.12
25
$118.44
38
$82.25
50 +
$80.60
Click for Quote
Log in
to unlock special pricing