2-1617118-0
TE Connectivity / AMP Brand
Power Relay - SPDT - 26.5 VDC - 1 A - J1MAD Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPDT - 26.5 VDC - 1 A - J1MAD Series - Through Hole - Non Latching.
Product Highlights:
- 1MAD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216171180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617118-0
-
Alias/AKA:J1MACD-26XM, M39016/23-030M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
449
Can Ship immediately
Manufacturer Stock:
514
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$69.24
5
$64.69
10
$62.73
20
$60.77
50
$58.18
100 +
$56.22
Click for Quote
Log in
to unlock special pricing