- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1617110-1
2-1617110-1
TE Connectivity / AMP Brand
PRMGAT-26XW = PRMGAT COTS MOSF
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMGAT-26XW = PRMGAT COTS MOSF
Search Keywords: 216171101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617110-1
-
Alias/AKA:PRMGAT-26XW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Power Rating (DC):450 mW
-
Contact Current Rating:1 A
-
MOSFET Driver:With
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Suppression Diode:With
-
Comment:X Level Testing
-
Coil Latching:Without
-
Transistor Driver:Without
-
Coil Resistance:1560 Ω
-
Enclosure Type:Hermetically Sealed
-
Contact Switching Voltage (Max):28
-
Coil Polarity Protection Diode:With
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Pin Configuration:.175" Diameter Mounting Pad
-
Actuating System:DC
-
Mounting Type:Printed Circuit Board
-
Input Voltage:26.5 VDC
-
Product Type:Relay
-
Termination Type:PC Pins
-
Coil Voltage:26.5 VDC
-
Vibration:30Gs, 10 – 3000 Hz
-
Relay Type:Military/Aerospace High Performance
-
Shock:75Gs, 6 ms
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
8
$186.49
15
$122.42
23
$94.81
30 +
$92.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments