- Home ›
- All Products›
- 2-1617108-8
2-1617108-8
TE Connectivity / AMP Brand
HSD-5B = HSD RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSD-5B = HSD RELAY
Search Keywords: 216171088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617108-8
-
Alias/AKA:HSD-5B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
Coil Latching:Without
-
Coil Power Measurement:Milliwatts
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:With
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
MOSFET Driver:Without
-
Coil Suppression Diode:With
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-55 – 85 °C
-
Coil Voltage:5 VDC
-
Actuating System:DC
-
Shock:30Gs, 6ms
-
Vibration:10Gs, 10 – 500Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
11
$204.47
21
$113.41
31
$81.09
41 +
$79.47
Click for Quote
Log in
to unlock special pricing