- Home ›
- All Products›
- 2-1617088-3
2-1617088-3
TE Connectivity / AMP Brand
3SAM6005N2 = RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAM6005N2 = RELAY
Search Keywords: 216170883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617088-3
-
Alias/AKA:3SAM6005N2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:Without
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
1/5-Size Relay Mounting Type:Plain Case
-
Coil Latching:With
-
Actuating System:DC
-
MOSFET Driver:Without
-
1/5-Size Relay Input Voltage:28 VDC
-
Enclosure Type:Hermetically Sealed
-
1/5-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
1/5-Size Relay Coil Voltage Rating:28 VDC
-
Coil Suppression Diode:Without
-
1/5-Size Relay Coil Power Rating (DC):522 mW
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Coil Magnetic System:Polarized, Bistable
-
Contact Current Class:Low Level – 2 A A
-
Coil Polarity Protection Diode:Without
-
1/5-Size Relay Coil Resistance:1500 Ω
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
1/5-Size Relay Contact Current Rating:2 A
-
Shock:150Gs, 11ms
-
Vibration:30Gs, 10 – 3000Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$3,604.22
5
$2,209.03
8
$1,409.71
10 +
$1,381.52
Click for Quote
Log in
to unlock special pricing