Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1617073-0

3SBC2017A2 = M39016/13-072P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3SBC2017A2 = M39016/13-072P
Product Highlights:
  • 3SBC 1/5-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216170730
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617073-0
Alias/AKA: M39016/13-072P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 2 A
Coil Current: 19.63 mA
Coil Resistance: 1.35 KOhm
Mounting: Flange Mount
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1617073-0 RoHS compliant?
Yes, 2-1617073-0 is RoHS compliant.
What is the lead time for 2-1617073-0?
The standard lead time for 2-1617073-0 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 811
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
45 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$792.74
10
$419.69
15
$295.34
20 +
$289.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!