TE Connectivity / AMP Brand
2-1617072-9
3SBC1521A2 = M39016/13-060M
View Datasheet Ask the Datasheet Accessories Notify Me
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1617072-9 |
| Alias/AKA: | M39016/13-060M |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 26.5 V |
| Maximum Current Rating: | 2 A |
| Coil Current: | 19.63 mA |
| Coil Resistance: | 1.35 KOhm |
| Mounting: | Flange Mount |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | Solder Hook |