2-1617072-2
TE Connectivity / AMP Brand
Power Relay - DPDT - 26.5 VDC - 2 A - 3SBC Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 26.5 VDC - 2 A - 3SBC Series - Through Hole - Non Latching.
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216170722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617072-2
-
Alias/AKA:3SBC1503A2, M39016/13-057L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 9/9/26
50
can ship 10/7/26
100
can ship 3/29/27
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$338.83
3
$334.70
5
$333.87
10
$273.29
20 +
$270.40
Click for Quote
Log in
to unlock special pricing