- Home ›
- All Products›
- 2-1617039-6
2-1617039-6
TE Connectivity / AMP Brand
HMS1201S110L = M39016/44-026L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HMS1201S110L = M39016/44-026L
Product Highlights:
- HMS Half-Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216170396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617039-6
-
Alias/AKA:HMS1201S110L, M39016/44-026L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
Actuating System:DC
-
Transistor Driver:Without
-
Half-Size Relay Coil Resistance:310 Ω
-
Half-Size Relay Contact Current Rating:2 A
-
Coil Latching:Without
-
Half-Size Relay Coil Voltage Rating:12 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Half-Size Relay Coil Power Rating (DC):465 mW
-
MOSFET Driver:Without
-
Coil Suppression Diode:Without
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Half-Size Relay Input Voltage:12 VDC
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Half-Size Relay Mounting Type:Printed Circuit Board
-
Vibration:20Gs, 10 – 2500Hz
-
Shock:50Gs, 11ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$138.70
5
$124.83
8
$109.23
10 +
$107.04
Click for Quote
Log in
to unlock special pricing