2-1617031-0
TE Connectivity / AMP Brand
Signal Relay - 26.5 VDC - DPDT - 2 A - HFW Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 26.5 VDC - DPDT - 2 A - HFW Series - Through Hole - Non Latching.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216170310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617031-0
-
Alias/AKA:HFW1201K45, M39016/6-109L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Ships today, if you order in
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$60.59
5
$56.64
20
$53.23
40
$51.52
60
$50.52
100
$49.27
260 +
$46.92
Click for Quote
Log in
to unlock special pricing